010256PW009B

Essentra
144-010256PW009B
010256PW009B

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, #2-56 Thread, 3/32 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,075 € 0,75 €
0,057 € 5,70 €
0,048 € 24,00 €
0,043 € 43,00 €
0,041 € 82,00 €
0,036 € 360,00 €
0,032 € 800,00 €
0,031 € 1.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
2-56
2.4 mm
Nylon
Pan
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 4.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA