010256CD037

Essentra
144-010256CD037
010256CD037

Mfr.:

Description:
Screws & Fasteners Binder Combination Screw, #2-56 Thread, 3/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,071 € 0,71 €
0,06 € 6,00 €
0,053 € 26,50 €
0,048 € 48,00 €
0,046 € 92,00 €
0,044 € 440,00 €
0,042 € 1.050,00 €
0,041 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
Binder
9.5 mm
Nylon
#2-56
Brand: Essentra
Color: Natural
Outside Diameter: 1.8 mm
Product Type: Screws & Fasteners
Series: 01CD
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

FEATURED PRODUCTS
ESSENTRA