010256CD015

Essentra
144-010256CD015
010256CD015

Mfr.:

Description:
Screws & Fasteners Binder Combination Screw, #2-56 Thread, 5/32 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,103 € 1,03 €
0,077 € 7,70 €
0,065 € 32,50 €
0,06 € 60,00 €
0,058 € 116,00 €
0,054 € 540,00 €
0,052 € 1.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
2-56
4 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.8 mm
Product Type: Screws & Fasteners
Series: 01CD
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA