010164P075

Essentra
144-010164P075
010164P075

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #1-64 Thread, 3/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,083 € 0,83 €
0,063 € 6,30 €
0,052 € 26,00 €
0,048 € 48,00 €
0,046 € 92,00 €
0,044 € 440,00 €
0,042 € 1.050,00 €
0,041 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
1-64
19.1 mm
Nylon
Pan
Brand: Essentra
Color: Natural
Outside Diameter: 3.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA