010080P018

Essentra
144-010080P018
010080P018

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, 0-80 Thread, 3/16 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,117 € 1,17 €
0,098 € 9,80 €
0,093 € 46,50 €
0,082 € 82,00 €
0,08 € 160,00 €
0,075 € 750,00 €
0,073 € 1.825,00 €
0,069 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
0-80
4.8 mm
Nylon
Pan
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA