008C

Essentra
144-008C
008C

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,071 € 0,71 €
0,064 € 1,60 €
0,059 € 2,95 €
0,055 € 5,50 €
0,05 € 12,50 €
0,047 € 23,50 €
0,045 € 45,00 €
0,039 € 195,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Red
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 7 mm to 8.3 mm
Mounting Method: Push-Fit
Screw/Thread Size: UNF 5/16, UNF 7/16
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA