005454500014

Essentra
144-005454500014
005454500014

Mfr.:

Description:
Standoffs & Spacers SPACER 5.2X10X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,126 € 1,26 €
0,108 € 10,80 €
0,098 € 49,00 €
0,092 € 92,00 €
0,083 € 207,50 €
0,075 € 750,00 €
0,071 € 1.775,00 €
0,068 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#10
4 mm
Polystyrene (PS)
10 mm
Female / Female
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 5.2 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA