005372459914

Essentra
144-005372459914
005372459914

Mfr.:

Description:
Standoffs & Spacers SPACER 3.4X6X8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,121 € 1,21 €
0,102 € 10,20 €
0,096 € 48,00 €
0,085 € 85,00 €
0,083 € 207,50 €
0,078 € 780,00 €
0,077 € 1.925,00 €
0,074 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
8 mm
Polystyrene (PS)
5.99 mm
Female / Female
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 3.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA