005371200014

Essentra
144-005371200014
005371200014

Mfr.:

Description:
Standoffs & Spacers SPACER 3.4X6X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,10 € 1,00 €
0,086 € 8,60 €
0,08 € 40,00 €
0,072 € 72,00 €
0,069 € 172,50 €
0,065 € 650,00 €
0,063 € 1.575,00 €
0,061 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
2 mm
Polystyrene (PS)
5.99 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 3.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA