005298000005

Essentra
144-005298000005
005298000005

Mfr.:

Description:
Standoffs & Spacers SPACER 3.1X5X30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,188 € 1,88 €
0,163 € 16,30 €
0,15 € 75,00 €
0,138 € 138,00 €
0,133 € 266,00 €
0,125 € 1.250,00 €
0,118 € 2.950,00 €
0,116 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
30 mm
Acetal
5 mm
Female / Female
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 3.1 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA