005255059905

Essentra
144-005255059905
005255059905

Mfr.:

Description:
Standoffs & Spacers SPACER 2.6X5X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,156 € 1,56 €
0,134 € 13,40 €
0,124 € 62,00 €
0,113 € 113,00 €
0,101 € 202,00 €
0,096 € 2.400,00 €
0,095 € 4.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
20 mm
Acetal
5 mm
Female
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 2.59 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA