005246000005

Essentra
144-005246000005
005246000005

Mfr.:

Description:
Standoffs & Spacers SPACER 2.6X5X7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,132 € 1,32 €
0,112 € 11,20 €
0,105 € 52,50 €
0,099 € 99,00 €
0,098 € 196,00 €
0,086 € 860,00 €
0,083 € 2.075,00 €
0,081 € 4.050,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
7.5 mm
Polyoxymethylene (POM)
5 mm
Female / Female
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Inside Diameter: 2.59 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA