005243000005

Essentra
144-005243000005
005243000005

Mfr.:

Description:
Standoffs & Spacers SPACER 2.6X5X5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,121 € 1,21 €
0,104 € 10,40 €
0,098 € 49,00 €
0,085 € 85,00 €
0,083 € 166,00 €
0,078 € 780,00 €
0,077 € 1.925,00 €
0,074 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#2
5 mm
Polyoxymethylene (POM)
5 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 2.59 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA