ESP8285

Espressif Systems
356-ESP8285
ESP8285

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.161

Stock:
1.161 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,43 € 24,30 €
2,23 € 55,75 €
1,92 € 192,00 €
1,82 € 455,00 €
1,63 € 815,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,33 € 2.660,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
RISC
2.4 GHz
72.2 Mbps
19 dBm
- 70 dBm
2.7 V
3.6 V
73 mA
197 mA
1 MB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 16 bit/32 bit
Data RAM Size: 50 kB
Data RAM Type: SRAM
Interface Type: ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ESP8285
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 70,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542399901
ECCN:
5A992.C

ESP82x Single-Core Wi-Fi SoCs

Espressif Systems ESP82x Wi-Fi System-on-Chips (SoCs) offer complete, self-contained Wi-Fi networking solutions for IoT (Internet of Things) applications. The ESP8266 and ESP8285 SoCs integrate a Tensilica L106 32-bit Microcontroller Unit (MCU), which features extra-low power consumption and 16-bit RSIC reaching a maximum clock speed of 160MHz. With the Real-Time Operating System (RTOS) enabled and a functional Wi-Fi stack, about 80% of the processing power is available for user application programming and development.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015