ESP32-WROOM-32U-H4

Espressif Systems
356-ESPWROOM3200US3
ESP32-WROOM-32U-H4

Mfr.:

Description:
Multiprotocol Modules SMD Module ESP32-WROOM-32U, ESP32-D0WD, 32Mbits SPI flash, U.FL antenna connector, -40 C +105 C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-WROOM-32UE-H4
Espressif Systems
Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ESP32-WROOM
2.4 GHz
18.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
External
18 mm x 19.2 mm x 3.2 mm
BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32WROOM32U(M113DH3200US3Q0)
Unit Weight: 19,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C