ESP32-WROOM-32D-N8

Espressif Systems
356-ESP32WROOM32D8MB
ESP32-WROOM-32D-N8

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-D0WD, 64Mbits SPI flash, UART mode, PCB antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-WROOM-32E-N8
Espressif Systems
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ESP32-WROOM
2.4 GHz
18.5 dBm
I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 25.5 mm x 3.1 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA2-Enterprise, WPS
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32WROOM32D(M113DH6400PH3Q0)
Unit Weight: 5,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.