ESP32-S3

Espressif Systems
356-ESP32-S3
ESP32-S3

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-S3, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, QFN 56-pin, 7*7 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.283

Stock:
3.283 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,49 € 24,90 €
2,36 € 59,00 €
2,17 € 217,00 €
2,06 € 515,00 €
1,94 € 970,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2000)
1,87 € 3.740,00 €
1,63 € 6.520,00 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC
2.4 GHz
150 Mbps
20.5 dBm
- 98.4 dBm
3 V
3.6 V
91 mA
340 mA
- 40 C
+ 85 C
QFN-56
Reel
Cut Tape
Brand: Espressif Systems
Interface Type: I2C, I2S, SPI, PWM, UART, USB
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
851762090
ECCN:
5A992.C

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.