ESP32-S3-DevKitC-1U-N8R2

Espressif Systems
356-E32S3DVKTC1UN8R2
ESP32-S3-DevKitC-1U-N8R2

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1U-N8R2, 8 MB Quad flash and 2 MB Quad PSRAM, IPEX antenna connector, with pin header

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-S3-DevKitC-1U-N8R8
Espressif Systems
WiFi Development Tools - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad flash and 8 MB Octal PSRAM, IPEX antenna connector, with pin header

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ESP32-S3
3.3 V to 5 V
Bulk
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C