ESP32-S2-MINI-2U-N4R2

Espressif Systems
356-ESP32MINI2U-N4R2
ESP32-S2-MINI-2U-N4R2

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash die and 2 MB PSRAM die inside, IPEX antenna connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,28 € 32,80 €
3,10 € 77,50 €
2,86 € 286,00 €
2,71 € 677,50 €
2,15 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Modules - 802.11
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 15.4 mm x 15.4 mm x 2.4 mm
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C