ESP32-PICO-V3

Espressif Systems
356-ESP32-PICO-V3
ESP32-PICO-V3

Mfr.:

Description:
RF System on a Chip - SoC ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,29 € 4,29 €
3,72 € 37,20 €
3,51 € 87,75 €
3,23 € 323,00 €
3,07 € 767,50 €
2,90 € 1.450,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 2000)
2,24 € 4.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Wi-Fi
RISC
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
3 V
3.6 V
116 mA
233 mA
4 MB
- 40 C
+ 85 C
LGA-48
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data RAM Size: 520 kB
Data RAM Type: SRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Series: ESP32
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 3,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-PICO-V3 System-in-Package (SiP) Module

Espressif Systems ESP32-PICO-V3 System-in-Package (SiP) Module is based on the ESP32 with ECO V3 wafer, providing complete Wi-Fi and BLUETOOTH® functionalities with 4MB integrated SPI flash. ESP32-PICO-V3 seamlessly integrates all peripheral components, including a crystal oscillator, flash, filter capacitors, and RF matching links in a single package. Module assembly and testing are done at the SiP level. The Espressif Systems ESP32-PICO-V3 SiP Module reduces the supply chain complexity and improves control efficiency. With an ultra-small size, robust performance, and low energy consumption, ESP32-PICO-V3 is suited for any space-limited or battery-operated application, including wearable electronics, medical equipment, sensors, and other IoT products.