ESP32-H2FH4S

Espressif Systems
356-ESP32-H2FH4S
ESP32-H2FH4S

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.878

Stock:
4.878 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,01 € 20,10 €
1,90 € 47,50 €
1,75 € 175,00 €
1,65 € 412,50 €
1,59 € 795,00 €
1,53 € 1.530,00 €
1,51 € 3.775,00 €
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
3A991.a.2

ESP32-H2FHxS SMD BLUETOOTH® SoCs

Espressif Systems ESP32-H2FHxS SMD BLUETOOTH® System-on-Chips (SoCs) are highly integrated wireless microcontrollers designed for low-power, high-performance connectivity in embedded applications. Built around a 32-bit RISC-V processor, these compact SMD devices support Bluetooth Low Energy (LE) 5.3 and IEEE 802.15.4 for Thread and Zigbee protocols, enabling robust mesh networking and seamless device communication.