ESP32-H2-DevKitM-1-N4S

Espressif Systems
356-ESP32H2DKM1N4S
ESP32-H2-DevKitM-1-N4S

Mfr.:

Description:
Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 643

Stock:
643 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
RoHS:  
Brand: Espressif Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ESP32-H2-DevKitM-1 Development Kit

Espressif Systems ESP32-H2-DevKitM-1 Development Kit features an entry-level development board utilizing the BLUETOOTH® Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1. The ESP32-H2-MINI-1 module provides I/O pins that are broken out to the pin headers on both sides of this board for easy interfacing. Developers can choose either to connect peripherals with jumper wires or mount the Espressif ESP32-H2-DevKitM-1 on a breadboard.