ESP32-DevKitC-VIE

Espressif Systems
356-ESP32DVKTC32VIE
ESP32-DevKitC-VIE

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.

This product may require additional documentation to export from the United States.

In Stock: 234

Stock:
234
Can Dispatch Immediately
On Order:
306
Expected 6/22/2026
288
Expected 7/21/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ESP32-WROVER-IE
3.3 V to 5 V
Bulk
Brand: Espressif Systems
Dimensions: 54.4 mm x 27.9 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 252
Subcategory: Development Tools
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A002.A