ESP32-C3-MINI-1U-N4

Espressif Systems
356-ESP32-C3MINI1UN4
ESP32-C3-MINI-1U-N4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3FN4, IPEX antenna connector, -40C - +85C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-C3-MINI-1U-N4X
Espressif Systems
Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
2.7 V
3.6 V
- 40 C
+ 85 C
External
13.2 mm x 12.5 mm x 2.4 mm
Bluetooth
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.