ESP-WROOM-02D-N2

Espressif Systems
356-ESPWROOM-02D
ESP-WROOM-02D-N2

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, PCB antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Espressif Systems ESP32-C3-WROOM-02-N4
Espressif Systems
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40C - +85C

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ESP-WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
72.2 Mb/s
GPIO, HSPI, I2C, I2S, PWM, UART
2.7 V
3.6 V
20 dBm
170 mA
56 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: PCB
Brand: Espressif Systems
Dimensions: 18 mm x 20 mm x 3.2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Security: WPA, WPA2
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP-WROOM-02D(M1102H1600PH3Q0)
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Core Wi-Fi Modules

Espressif Systems Single-Core Wi-Fi® Modules are compact, high-performance, low-power devices designed to provide a complete Wi-Fi solution tailored to advanced IoT applications. Based on the Espressif ESP8266EX 160MHz Single-Core Wi-Fi System-on-Chip (SoC), these Modules feature a wide range of peripherals, software stacks, flash memory, and an integrated PCB antenna.