VG-4231CB 12.000000M-GGCZ

Epson Timing
732-VG4231CB12MGGCZ
VG-4231CB 12.000000M-GGCZ

Mfr.:

Description:
VCXO Oscillators VG-4231CB 12.000000M-GGCZ: VCXO #2PIN(O/E) +/-50P/R -40 85C 3.3V BULK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 666,00 €
6,32 € 1.580,00 €
6,17 € 3.085,00 €
6,02 € 6.020,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: VCXO Oscillators
VCXO
12 MHz
50 PPM
15 pF
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
1.2 mm
3.2 mm
VG-4231CB
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 mA
Duty Cycle - Max: 45 % to 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99