TSX-3225 26.0000MF10Y-RX

Epson Timing
732-22526MF1Y-RX
TSX-3225 26.0000MF10Y-RX

Mfr.:

Description:
Crystals TSX-3225 26.0000MF10Y-RX: OUTD-2B-0698 XTAL MHZ +/-10PPM +/-10PPM-30 85C 15PF ANY TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,67 € 6,70 €
0,636 € 15,90 €
Full Reel (Order in multiples of 100)
0,577 € 57,70 €
0,521 € 104,20 €
0,504 € 252,00 €
0,499 € 499,00 €
0,465 € 1.162,50 €
0,44 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
26 MHz
15 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 30 C
+ 85 C
SMD/SMT
40 Ohms
200 uW
3.2 mm
2.5 mm
0.6 mm
TSX-3225
Reel
Cut Tape
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Part # Aliases: X1E000021056611
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99