TG2016SMN 27.0000M-MCGNNMB

Epson Timing
732-2016SMN27MCGNNMB
TG2016SMN 27.0000M-MCGNNMB

Mfr.:

Description:
TCXO Oscillators TG2016SMN 27.0000M-MCGNNMB: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,41 € 34,10 €
3,32 € 83,00 €
2,94 € 147,00 €
2,88 € 288,00 €
2,77 € 692,50 €
2,67 € 1.335,00 €
2,62 € 2.620,00 €
2,53 € 6.325,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
RoHS:  
TCXO
27 MHz
10 pF
2.8 V
3.3 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.73 mm
TG2016SMN
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 2.1 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

TG2016SMN High Stability Low Noise TCXOs

Epson Timing TG2016SMN High Stability Low Noise Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2mm x 1.6mm x 0.73mm package size with low noise and stability down to ±0.5ppm. The TG2016SMN components offer a 10MHz to 55MHz output frequency, 500kΩ input resistance, and a maximum 3.3V supply voltage. Epson TG2016SMN TCXOs are designed for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.