TG-5006CE-23L 16.3680MB

Epson Timing
732-006CE23L163680MB
TG-5006CE-23L 16.3680MB

Mfr.:

Description:
TCXO Oscillators TCXO +/-2.0PPM -30 85C BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,91 € 39,10 €
3,72 € 93,00 €
3,54 € 177,00 €
3,42 € 342,00 €
3,33 € 832,50 €
3,24 € 1.620,00 €
3,16 € 3.160,00 €
3,09 € 7.725,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
VCTCXO
TG5006
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Oscillators
Part # Aliases: X1G004201001401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

TG-5006CG Crystal Oscillators

Epson Timing TG-5006CG Crystal Oscillators offer a 13MHz to 52MHz output frequency range and a 3.3 maximum typical supply voltage rating. These oscillators feature high stability and come in three sizes: 2mm x 1.6mm x 0.73mm, 2.5mm x 2mm x 0.8mm, and 3.2mm x 2.5mm x 0.9mm. Epson Timing TG-5006CG Crystal Oscillators are ideal for wireless communication devices, GPS, and RF applications.