TG-3541CE 32.7680KXB3

Epson Timing
732-TG3541CE32768XB3
TG-3541CE 32.7680KXB3

Mfr.:

Description:
TCXO Oscillators 32.768 KHz, 30pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
58
Expected 6/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,34 € 5,34 €
4,64 € 46,40 €
4,39 € 109,75 €
3,78 € 189,00 €
3,68 € 368,00 €
Full Reel (Order in multiples of 250)
3,50 € 875,00 €
3,48 € 1.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,61 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
RoHS:  
TCXO
32.768 kHz
30 pF
1.5 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm
2.5 mm
1 mm
TG-3541
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: TG-3541CE 32.7680KXB0
Unit Weight: 460,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

TG-3541CE (TCXO) Crystal Oscillators

Epson TG-3541CE (TCXO) Crystal Oscillators feature a 32.768kHz output frequency and a built-in 32.768kHz DTCXO. These 3.2mm x 2.5mm x 1.0mm modules have a supply voltage of 1.5V to 5.5V. Other features include a CMOS output waveform and an Output Enable (OE) function. The XA frequency tolerance is ±3.4 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C. The XB frequency tolerance is ±5.0 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C.