TG-3541CE 32.7680KXA0

Epson Timing
732-3541CE327680KXA0
TG-3541CE 32.7680KXA0

Mfr.:

Description:
TCXO Oscillators TG-3541CE 32.7680KXA0: TCXO KHZ 3.4PPM -40 85C 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.944
Expected 5/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,15 € 3,15 €
2,73 € 27,30 €
2,59 € 64,75 €
2,49 € 124,50 €
2,38 € 238,00 €
2,25 € 562,50 €
2,22 € 1.110,00 €
Full Reel (Order in multiples of 1000)
2,12 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,45 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
RoHS:  
TCXO
TCXO
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

TG-3541CE (TCXO) Crystal Oscillators

Epson TG-3541CE (TCXO) Crystal Oscillators feature a 32.768kHz output frequency and a built-in 32.768kHz DTCXO. These 3.2mm x 2.5mm x 1.0mm modules have a supply voltage of 1.5V to 5.5V. Other features include a CMOS output waveform and an Output Enable (OE) function. The XA frequency tolerance is ±3.4 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C. The XB frequency tolerance is ±5.0 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C.