SG7050CCN 40.000000M-HJGA3
See Product Specifications
Mfr.:
Description:
Standard Clock Oscillators 40MHz 50ppm -40C +85C
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,49 € | 2,49 € | |
| 2,17 € | 21,70 € | |
| 1,96 € | 49,00 € | |
| 1,88 € | 188,00 € | |
| Full Reel (Order in multiples of 250) | ||
| 1,77 € | 442,50 € | |
| 1,66 € | 830,00 € | |
| 1,63 € | 1.630,00 € | |
Similar Products
- TARIC:
- 8541600000
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Bulgaria
