SG5032CCN 20.000000M-HJGA3

Epson Timing
732-5032CCN20.0HJGA3
SG5032CCN 20.000000M-HJGA3

Mfr.:

Description:
Standard Clock Oscillators 20MHz 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 3/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,946 € 9,46 €
0,857 € 21,43 €
0,821 € 82,10 €
Full Reel (Order in multiples of 250)
0,765 € 191,25 €
0,726 € 363,00 €
0,69 € 690,00 €
0,66 € 1.650,00 €
0,639 € 3.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
20 MHz
50 PPM
50 pF
4.5 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
SG5032CCN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: X1G004471000412
Unit Weight: 366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

SPXO Crystal Oscillators

Epson SPXO Crystal Oscillator products suit a broad variety of requirements with popular interface types (LVCMOS, LVPECL, LVDS), power supplies from 1.8V to 5.0V, and a wide range of frequencies covering 1MHz to 700MHz. They feature 3 architectures: AT-cut crystal (LVCMOS outputs, 1MHz to 75MHz), AT-cut HFF crystal (LVCMOS, LVPECL, and LVDS outputs, 80-175MHz), and AT-cut crystal + PLL (LVPECL and LVDS, 75MHz to 700MHz).