SG3225CAN 48.0000M-TJGAX

Epson Timing
732-25CAN480000TJGAX
SG3225CAN 48.0000M-TJGAX

Mfr.:

Description:
Standard Clock Oscillators SG3225CAN 48.0000M-TJGAX: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C ANY TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,85 € 18,50 €
1,75 € 43,75 €
1,59 € 159,00 €
1,46 € 365,00 €
1,44 € 720,00 €
1,38 € 1.380,00 €
1,28 € 3.200,00 €
1,23 € 6.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
SG3225CAN
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

SG3225CAN Crystal Oscillators

Epson Timing SG3225CAN Crystal Oscillators offer 20 standard frequencies from 4MHz to 72MHz, CMOS output, and 1.6V to 3.63V supply voltage range. These oscillators feature low current consumption, -40°C to +105°C temperature range, and five package sizes from 2mm x 1.6mm to 7mm x 5mm. Epson Timing SG3225CAN Crystal Oscillators are ideal for wearable devices, data centers, storage, industrial automation, and Internet of Things (IoT) applications.