SG3225CAN 12.0000M-TJGA6

Epson Timing
732-SG3225CAN12TJGA6
SG3225CAN 12.0000M-TJGA6

Mfr.:

Description:
Standard Clock Oscillators SG3225CAN 12.0000M-TJGA6: SMD XTAL OSC 1.6-3.6V 50PPM -40-85C 2K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,378 € 756,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
12 MHz
50 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.05 mm (0.041 in)
SG3225CAN
Reel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

SG3225CAN Crystal Oscillators

Epson Timing SG3225CAN Crystal Oscillators offer 20 standard frequencies from 4MHz to 72MHz, CMOS output, and 1.6V to 3.63V supply voltage range. These oscillators feature low current consumption, -40°C to +105°C temperature range, and five package sizes from 2mm x 1.6mm to 7mm x 5mm. Epson Timing SG3225CAN Crystal Oscillators are ideal for wearable devices, data centers, storage, industrial automation, and Internet of Things (IoT) applications.