SG3225CAN 10.0000M-TJGA3

Epson Timing
732-SG3225CAN1MTJGA3
SG3225CAN 10.0000M-TJGA3

Mfr.:

Description:
Standard Clock Oscillators SG3225CAN 10.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,86 € 18,60 €
1,76 € 44,00 €
1,65 € 165,00 €
Full Reel (Order in multiples of 250)
1,65 € 412,50 €
1,48 € 1.480,00 €
1,43 € 3.575,00 €
1,40 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
10 MHz
50 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.05 mm (0.041 in)
SG3225CAN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SG3225CAN Crystal Oscillators

Epson Timing SG3225CAN Crystal Oscillators offer 20 standard frequencies from 4MHz to 72MHz, CMOS output, and 1.6V to 3.63V supply voltage range. These oscillators feature low current consumption, -40°C to +105°C temperature range, and five package sizes from 2mm x 1.6mm to 7mm x 5mm. Epson Timing SG3225CAN Crystal Oscillators are ideal for wearable devices, data centers, storage, industrial automation, and Internet of Things (IoT) applications.