SG2016CAN 8.0000M-TJGA3

Epson Timing
732-2016CAN800MTJGA3
SG2016CAN 8.0000M-TJGA3

Mfr.:

Description:
Standard Clock Oscillators SG2016CAN 8.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,28 € 2,28 €
1,96 € 19,60 €
1,87 € 46,75 €
1,69 € 169,00 €
Full Reel (Order in multiples of 250)
1,59 € 397,50 €
1,58 € 790,00 €
1,55 € 1.550,00 €
1,50 € 3.750,00 €
1,46 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
Standard Oscillators
2 mm x 1.6 mm
8 MHz
50 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
SG2016CAN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SG2016CAN SPXO Crystal Oscillators

Epson Timing SG2016CAN Simple Packaged Crystal Oscillators (SPXO) feature a CMOS output with up to 20 standard frequencies from 4MHz to 72MHz. The oscillators offer a wide 1.6V to 3.63V operating voltage range and a low 1.5mA to 3mA current consumption range within a compact 2mm x 1.6mm package size (2016). The SG2016CAN series operates with a 15pF max CMOS load condition rating, a 2.1μA to 2.7μA stand-by current range, and a -20°C to +70°C operating temperature range. The Epson Timing SG2016CAN SPXO Crystal Oscillators are ideal for various applications, including the Internet of Things (IoT), wearable devices, medical, industrial automation, and data centers/storage.