SG-9101CE 40.0000M-C02PHACAB

Epson Timing
732-911CE4MC02PHACAB
SG-9101CE 40.0000M-C02PHACAB

Mfr.:

Description:
SSXO Oscillators SG-9101CE 40.0000M-C02PHACAB: MHZ SPXO 1.62V 3.63V CTR +/-0.25% OE -40 105C BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
8,33 € 83,30 €
8,32 € 208,00 €
8,12 € 406,00 €
7,94 € 794,00 €
7,77 € 1.942,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: SSXO Oscillators
SSXO
40 MHz
50 PPM
15 pF
1.8 V
1.62 V
1.98 V
CMOS
Center Spread
0.25 %
SMD/SMT
- 40 C
+ 105 C
3.2 mm
2.5 mm
1 mm
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: SG-9101
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99