SG-8101CE-MPL0 BLANK

Epson Timing
732-8101CEMPL0BLANK
SG-8101CE-MPL0 BLANK

Mfr.:

Description:
Programmable Oscillators SG-8101CE-MPL0: BLANK SMD XTL OSC 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,808 € 808,00 €
0,759 € 1.518,00 €
0,738 € 3.690,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
1.71 V
3.465 V
SG-8101
Reel
Brand: Epson Timing
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Programmable Crystal Oscillators

Epson Programmable Crystal Oscillators are compact, configurable timing devices. The SG-Writer II (sold separately) allows users to program the oscillators' frequency, output conditions, and drive voltage. The frequency can be programmed to an output range of 0.67 to 170MHz. The oscillators can be driven at supply voltages ranging from 1.8V to 3.3V. Choose the appropriate size blank oscillator and the corresponding socket type (sold separately), then use the two with the SG-Writer II to start programming.

SG-8101 Programmable Crystal Oscillators

Epson SG-8101 Programmable Crystal Oscillators offer 66% tighter frequency tolerance and 50% lower current consumption than comparable products. Epson SG-8101 Programmable Crystal Oscillators provide a wide temperature range up to +105°C and operate in a variety of environments. The series features a 0.67MHz to 170MHz frequency range and a 1.62V to 3.63V supply voltage range.