SG-8018CG 49.1520M-TJHSA3

Epson Timing
732-SG8CG49.152MTJHS
SG-8018CG 49.1520M-TJHSA3

Mfr.:

Description:
Standard Clock Oscillators 49.152MHz 1.8-3.3V 50ppm -40-105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,47 € 14,70 €
1,39 € 34,75 €
1,27 € 127,00 €
Full Reel (Order in multiples of 250)
1,20 € 300,00 €
1,18 € 590,00 €
1,15 € 1.150,00 €
1,12 € 2.800,00 €
1,09 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
49.152 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.7 mm (0.028 in)
SG-8018
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99

SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.