SG-8018CA-MPL0 BLANK

Epson Timing
732-8018CAMPL0BLANK
SG-8018CA-MPL0 BLANK

Mfr.:

Description:
Programmable Oscillators SG-8018CA-MPL0: BLANK 1.62V 3.63V SMD XTL OSC MP MACH 1K T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,77 € 7,70 €
0,731 € 18,28 €
0,664 € 66,40 €
0,616 € 154,00 €
0,599 € 299,50 €
Full Reel (Order in multiples of 1000)
0,562 € 562,00 €
0,526 € 1.052,00 €
0,501 € 2.505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
1.71 V
3.465 V
SG-8018
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Programmable Crystal Oscillators

Epson Programmable Crystal Oscillators are compact, configurable timing devices. The SG-Writer II (sold separately) allows users to program the oscillators' frequency, output conditions, and drive voltage. The frequency can be programmed to an output range of 0.67 to 170MHz. The oscillators can be driven at supply voltages ranging from 1.8V to 3.3V. Choose the appropriate size blank oscillator and the corresponding socket type (sold separately), then use the two with the SG-Writer II to start programming.

SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.