SG-210STF 24.5760MS3

Epson Timing
732-SG-210STF24.5760
SG-210STF 24.5760MS3

Mfr.:

Description:
Standard Clock Oscillators SG-210STF 24.5760MS3: SMD XTAL OSC MHZ 25PPM -20 70C 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,84 € 18,40 €
1,67 € 41,75 €
1,60 € 160,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,41 € 705,00 €
1,36 € 1.360,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
24.576 MHz
50 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
SG-210STF
Reel
Cut Tape
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 2.2 mA
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: X1G004171024512
Unit Weight: 115,718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99