SG-210STF 14.7456ML3

Epson Timing
732-SG210STF14.745L3
SG-210STF 14.7456ML3

Mfr.:

Description:
Standard Clock Oscillators 14.7456MHz 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,86 € 18,60 €
1,76 € 44,00 €
1,60 € 160,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,50 € 750,00 €
1,46 € 1.460,00 €
1,42 € 3.550,00 €
1,38 € 6.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,57 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
14.7456 MHz
50 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
SG-210STF
Reel
Cut Tape
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.6 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: X1G004171002512
Unit Weight: 366,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.