SG-210STF 12.0000ML5

Epson Timing
732-SG-210STF12.0ML5
SG-210STF 12.0000ML5

Mfr.:

Description:
Standard Clock Oscillators 12MHz 50ppm Crystal Oscillator SPXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.768

Stock:
18.768 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,525 € 5,25 €
0,476 € 11,90 €
0,456 € 45,60 €
0,431 € 107,75 €
0,413 € 206,50 €
0,368 € 368,00 €
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
12 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
SG-210STF
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 1.6 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.