SG-210STF 12.0000ML0

Epson Timing
732-SG-210STF12ML0
SG-210STF 12.0000ML0

Mfr.:

Description:
Standard Clock Oscillators SG-210STF 12.0000ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
1.000
Expected 7/8/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,617 € 6,17 €
0,509 € 12,73 €
0,463 € 46,30 €
0,439 € 109,75 €
0,417 € 208,50 €
Full Reel (Order in multiples of 1000)
0,338 € 338,00 €
0,335 € 670,00 €
0,324 € 1.620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
- 40 C
+ 85 C
SG-210STF
Reel
Cut Tape
Brand: Epson Timing
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.