SG-210STF 10.0000ML0

Epson Timing
732-SG-210STF10ML0
SG-210STF 10.0000ML0

Mfr.:

Description:
Standard Clock Oscillators SG-210STF 10.0000ML0: SMD XTAL OSC MHZ +/-50PPM -40 85C 1K T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,513 € 5,13 €
0,465 € 11,63 €
0,445 € 44,50 €
0,421 € 105,25 €
0,417 € 208,50 €
Full Reel (Order in multiples of 1000)
0,338 € 338,00 €
0,331 € 662,00 €
0,32 € 1.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
- 40 C
+ 85 C
SG-210STF
Reel
Cut Tape
Brand: Epson Timing
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.