SG-210SCB 8.0000MY

Epson Timing
732-SG-210SCB8.0MY
SG-210SCB 8.0000MY

Mfr.:

Description:
Standard Clock Oscillators 8MHz 3.3V 50ppm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 99,80 €
0,92 € 230,00 €
0,903 € 451,50 €
0,86 € 860,00 €
0,806 € 2.015,00 €
0,774 € 3.870,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
8 MHz
50 PPM
15 pF
2.7 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
SG-210SxB
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 mA, 4 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 1
Subcategory: Oscillators
Part # Aliases: Q33210B70009901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99