RX8111CE A0

Epson Timing
732-RX8111CEA0
RX8111CE A0

Mfr.:

Description:
Real Time Clock RX8111CE:A0 REAL TIME CLOCK I2C-BUS 3.0V 11.5PPM 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
2.000
Expected 7/13/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
0,963 € 240,75 €
0,929 € 464,50 €
Full Reel (Order in multiples of 1000)
0,869 € 869,00 €
0,826 € 1.652,00 €
0,808 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
RTC
SMD/SMT
Reel
Cut Tape
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99