RX-8571LCB0 PURE SN

Epson Timing
732-RX8571LCB0PURESN
RX-8571LCB0 PURE SN

Mfr.:

Description:
Real Time Clock RX-8571LC:B0 PURE SN 5+/-23PPM REAL TIME CLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
2,37 € 23,70 €
2,18 € 54,50 €
1,96 € 196,00 €
1,86 € 465,00 €
1,81 € 905,00 €
Full Reel (Order in multiples of 1000)
1,60 € 1.600,00 €
1,57 € 3.140,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
REACH - SVHC:
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
16 B
No Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
RX-8571LC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX-8571SA/LC Real-Time Clock Modules

Epson Timing RX-8571SA/LC Real-Time Clock Modules offer a 1.6V to 5.5V operating voltage range and 220nA typical backup current. RX-8571SA/LA modules feature a built-in frequency adjusted 32.7kHz crystal unit, I2C-Bus interface, and 128-bit user RAM. These modules have numerous functions, including timers, alarms, and full calendar. Epson Timing RX-8571SA/LC Real-Time Clock Modules operate in the -40°C to +85°C temperature range.