RX-8564LC:B0 PURE SN

Epson Timing
732-RX-8564LC:B0S
RX-8564LC:B0 PURE SN

Mfr.:

Description:
Real Time Clock i2C Bus -40C +85C 5 +/-23ppm 12 PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,53 €
Min:
1

Possible Replacement

Epson Timing RX8130CE B0
Epson Timing
Real Time Clock 32.768kHz 5ppm I2C-Bus

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
VSOJ-12
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
RX-8564LC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Function: Alarm, Calendar, Clock, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: Q418564C2000114
Unit Weight: 1,403 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.